Schaffner FN251-24-07 technical specifications.
| Current | 24A |
| Current Rating | 24A |
| Depth | 115mm |
| Height | 60mm |
| Inductance | 1mH |
| Length | 180mm |
| Max Current Rating | 24A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP20 |
| Series | FN 251 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN251-24-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.