Schaffner FN251-8/07 technical specifications.
| Max Current Rating | 8A |
| Max Voltage Rating | 440VAC |
| Operating Frequency | 0 to 60Hz |
| Termination Style | Wire Lead |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner FN251-8/07 to view detailed technical specifications.
No datasheet is available for this part.