Four-conductor, three-phase EMI/RFI power line filter designed for 480V AC operation up to 60Hz. Features 16A current rating, 1.14mH inductance, and 2.2µF capacitance. Chassis mountable with terminal block termination, suitable for operating temperatures from -25°C to 100°C. Approvals include CSA, UR, ENEC, UL, and IEC. RoHS compliant with IP20 rating.
Schaffner FN256-16-46 technical specifications.
| Approvals | CSA, UR, ENEC, UL, IEC |
| Capacitance | 2.2uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 156mm |
| Frequency | 50Hz |
| Height | 80mm |
| Inductance | 1.14mH |
| Leakage Current | 3.4mA |
| Length | 143mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Conductors | 4 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-16-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.