Four-conductor, three-phase power line EMI/RFI filter designed for 480V AC operation up to 60Hz. Features a 25A current rating, 1.57mH inductance, and 4.4µF capacitance. Chassis mountable with terminal block termination, this filter operates between -25°C and 100°C and is RoHS compliant. Approvals include UL, CSA, and IEC.
Schaffner FN256-25-47 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 4.4uF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 166mm |
| Frequency | 50Hz |
| Height | 115mm |
| Inductance | 1.57mH |
| Leakage Current | 3.4mA |
| Length | 153mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Conductors | 4 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-25-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.