
Three-phase power line EMI/RFI filter designed for 480V AC operation, featuring 36A current rating and 1.1mH inductance. This chassis-mount filter offers 4.4uF capacitance, operates from 0 to 60 Hz, and includes UL, CSA, and IEC approvals. With a leakage current of 3.4mA and a temperature range of -25°C to 100°C, it is RoHS compliant and rated IP20.
Schaffner FN256-36-47 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 4.4uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 166mm |
| Frequency | 50Hz |
| Height | 115mm |
| Inductance | 1.1mH |
| Leakage Current | 3.4mA |
| Length | 153mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Conductors | 4 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Width | 130mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-36-47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.