
Three-phase power line EMI/RFI filter designed for 480V AC operation at 50/60Hz. Features a 64A current rating, 4.4µF capacitance, and 1mH inductance. Offers chassis mounting with flanges and terminal block termination. Rated IP20, with a temperature range of -25°C to 100°C, and UL, CSA, and IEC approvals. RoHS compliant.
Schaffner FN256-64-52 technical specifications.
| Approvals | UL, CSA, IEC |
| Capacitance | 4.4uF |
| Current | 64A |
| Current Rating | 64A |
| Depth | 176mm |
| Frequency | 50Hz |
| Height | 125mm |
| Inductance | 1mH |
| Leakage Current | 3.4mA |
| Length | 153mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Conductors | 4 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-64-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
