Schaffner FN256-80-28 technical specifications.
| Approvals | UL, CSA, ENEC, IEC |
| Current | 80A |
| Current Rating | 80A |
| Frequency | 60Hz |
| Inductance | 0.77mH |
| Leakage Current | 3.4mA |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Screw |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-80-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.