Three-phase line filter with 80A current rating, designed for chassis mounting. Features 0.77mH inductance and 9.9uF capacitance, operating at 50Hz and up to 60Hz. Rated for 480V AC and 480V DC, with a leakage current of 3.4mA. Includes CSA, UR, ENEC, UL, and IEC approvals, with a terminal block for 2AWG wire. Operates between -25°C and 100°C, with IP20 protection.
Schaffner FN256-80-34 technical specifications.
| Approvals | CSA, UR, ENEC, UL, IEC |
| Capacitance | 9.9uF |
| Current | 80A |
| Current Rating | 80A |
| Frequency | 50Hz |
| Inductance | 0.77mH |
| Leakage Current | 3.4mA |
| Length | 170mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN256-80-34 to view detailed technical specifications.
No datasheet is available for this part.