Three-phase EMI/RFI power line filter designed for 480V AC operation at 60Hz. Features a 16A current rating, 5.9µF capacitance, and 3H inductance. Chassis mountable with terminal block termination, this filter operates within a temperature range of -25°C to 100°C and boasts IP20 ratings. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN258L-16-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 5.9F |
| Current | 16A |
| Current Rating | 16A |
| Depth | 55mm |
| Height | 142mm |
| Inductance | 3H |
| Length | 55mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN258L-16-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.