Schaffner FN282B-6-06-1 technical specifications.
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 48.6mm |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw, Flanges |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282B-6-06-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.