
Three-phase EMI/RFI power line filter designed for 520V AC operation at 60Hz. Features a 10A maximum current rating and operates across a frequency range of 0 to 60 Hz. This chassis or DIN rail mountable filter has a leakage current of 2.5mA and a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN3025HL-10-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 78mm |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, DIN Rail |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HL-10-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.