
30A AC line filter for chassis or DIN rail mounting. Features a 300V AC voltage rating and a 30A maximum current rating, suitable for operation between -25°C and 100°C. Includes UL, CSA, and ENEC approvals, with a leakage current of 400uA. Dimensions are 150mm L x 50mm D x 78mm H, with terminal block termination. RoHS compliant.
Schaffner FN3025HL-30-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Height | 78mm |
| Leakage Current | 400uA |
| Length | 150mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 1.19lb |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HL-30-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.