
30A AC line filter for chassis mounting, featuring a 3-conductor design and terminal block termination. Rated for 300V AC and 520V AC maximum, operating from 0 to 60Hz with a maximum current rating of 30A. This filter offers a leakage current of 2.5mA and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance and an IP00 rating.
Schaffner FN3025HP-30-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 78mm |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Conductors | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HP-30-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
