
Chassis mount AC line filter rated for 50A and 520V DC, operating from 0 to 60Hz. Features include a 3-conductor design, terminal block termination, and a leakage current of 2.5mA. Approvals include UL, CSA, and ENEC, with an IP00 rating. Dimensions are 177mm length, 84mm height, and 65mm depth, suitable for operation between -25°C and 100°C.
Schaffner FN3025HP-50-72 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 50A |
| Current Rating | 50A |
| Depth | 65mm |
| Frequency | 60Hz |
| Height | 84mm |
| Leakage Current | 2.5mA |
| Length | 177mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Conductors | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| Series | FN 3025 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3025HP-50-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
