Three-phase EMI/RFI power line filter rated for 520V AC and 20A, operating from 0 to 60Hz. Features include a 2.5mA leakage current, terminal block termination, and a robust design suitable for DIN rail or chassis mounting. This component operates within a temperature range of -25°C to 100°C and holds UL, CSA, and ENEC approvals. Its dimensions are 150mm (length) x 50mm (depth) x 87.7mm (height), and it is RoHS compliant.
Schaffner FN3026HP-20-71 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 87.7mm |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail, Chassis Mount |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HP-20-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.