Schaffner FN3026HP-50-72 technical specifications.
| Package/Case | 300 |
| Current | 50A |
| Current Rating | 50A |
| Depth | 50mm |
| Frequency | 60Hz |
| Height | 87.7mm |
| Leakage Current | 2.5mA |
| Length | 150mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail, Panel, Chassis Mount |
| Number of Conductors | 3 |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| Series | FN 3026 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3026HP-50-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.