Three-phase power line filter rated for 110A and 300V AC, operating at 60Hz. Features chassis mounting with terminal block termination and IP20 protection. This RoHS compliant unit offers a leakage current of 71.5mA and operates within a temperature range of -25°C to 100°C, with UL, CSA, and SEMKO approvals.
Schaffner FN3100-110-35 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 300 |
| Current | 110A |
| Current Rating | 110A |
| Depth | 90mm |
| Frequency | 60Hz |
| Height | 220mm |
| Leakage Current | 71.5mA |
| Length | 379mm |
| Max Current Rating | 110A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-110-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.