Schaffner FN3100-200-40 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Package/Case | 200 |
| Current | 200A |
| Max Current Rating | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3100-200-40 to view detailed technical specifications.
No datasheet is available for this part.