Schaffner FN3110-50-52 technical specifications.
| Approvals | UL, CSA, SEMKO, UR |
| Current | 50A |
| Depth | 270mm |
| Height | 80mm |
| Length | 135mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3100 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3110-50-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.