Schaffner FN3256H-120-35 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 120A |
| Current Rating | 120A |
| Depth | 300mm |
| Frequency | 50Hz |
| Height | 125mm |
| Leakage Current | 1mA |
| Length | 170mm |
| Max Current Rating | 120A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-120-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.