
Three-phase EMI/RFI power line filter, 16A current rating, designed for 480V AC operation at 50/60Hz. Features a 1.5MR resistance, 1mA leakage current, and operates across a temperature range of -25°C to 100°C. Chassis mountable with terminal block termination, this RoHS compliant component offers IP20 protection and supports wire gauges up to 10AWG.
Schaffner FN3256H-16-29 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 110mm |
| Frequency | 50Hz |
| Height | 70mm |
| Leakage Current | 1mA |
| Length | 110mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
