25A, 520VAC power line filter designed for 0-60Hz operation. Features terminal block termination and chassis/flange mounting for secure installation. Operating temperature range from -25°C to 100°C, with a leakage current of 1mA. UL and CSA approvals, RoHS compliant, and IP20 rated. Accommodates wire/cable up to 6AWG.
Schaffner FN3256H-25-33 technical specifications.
| Approvals | UL, CSA |
| Current | 25A |
| Current Rating | 25A |
| Depth | 118mm |
| Frequency | 50Hz |
| Height | 85mm |
| Leakage Current | 1mA |
| Length | 130mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Resistance | 1.5MR |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.