
Chassis mountable line filter rated for 36A and 480VAC, with a maximum AC voltage rating of 520V. Features a 50Hz operating frequency and a leakage current of 1mA. Constructed with terminal block terminations and supports wire/cable gauges up to 6AWG. Operates across a temperature range of -25°C to 100°C and is RoHS compliant. Dimensions are 118mm in length, 85mm in height, and 180mm in depth.
Schaffner FN3256H-36-33 technical specifications.
| Current | 36A |
| Current Rating | 36A |
| Depth | 180mm |
| Frequency | 50Hz |
| Height | 85mm |
| Leakage Current | 1mA |
| Length | 118mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-36-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
