
Three-phase line filter, 80A current rating, 480VAC voltage rating. Features chassis mount termination with terminal blocks, operating frequency range of 0-60Hz, and a maximum operating temperature of 100°C. This component offers IP20 protection and is RoHS compliant. Dimensions include 170mm length, 163mm depth, and 125mm height.
Schaffner FN3256H-80-35 technical specifications.
| Package/Case | 300 |
| Current | 80A |
| Current Rating | 80A |
| Depth | 163mm |
| Frequency | 50Hz |
| Height | 125mm |
| Leakage Current | 1mA |
| Length | 170mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3256 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3256H-80-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.