The FN3258-180-40 is a 3-phase power line filter from Schaffner with a current rating of 180A and a voltage rating of 277V AC. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is designed for chassis mount and has a terminal block termination. It is RoHS compliant and has an IP20 rating.
Schaffner FN3258-180-40 technical specifications.
| Current | 180A |
| Current Rating | 180A |
| Depth | 120mm |
| Frequency | 50Hz |
| Height | 170mm |
| Leakage Current | 33mA |
| Length | 380mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-180-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.