The FN3258-55-52 is a power line filter designed for chassis mount applications. It has a maximum current rating of 55A and can operate at a maximum voltage rating of 480V AC. The filter is rated for use in environments with an operating frequency of 0 to 60 Hz and has an IP20 rating for protection against solid objects. It is packaged in a tray and has a terminal block termination. The filter has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Schaffner FN3258-55-52 technical specifications.
| Current | 55A |
| Current Rating | 55A |
| Depth | 250mm |
| Frequency | 50Hz |
| Height | 90mm |
| Leakage Current | 33mA |
| Length | 85mm |
| Max Current Rating | 55A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-55-52 to view detailed technical specifications.
No datasheet is available for this part.