
75A chassis mount line filter designed for general power applications. Features a 75A current rating, 480V AC maximum voltage rating, and 480V DC rated voltage. Operates across a frequency range of 0 to 60Hz with a leakage current of 33mA. Constructed with terminal block termination and rated IP20 for protection. This RoHS compliant component operates within a temperature range of -25°C to 100°C.
Schaffner FN3258-75-34 technical specifications.
| Current | 75A |
| Current Rating | 75A |
| Depth | 80mm |
| Frequency | 60Hz |
| Height | 135mm |
| Leakage Current | 33mA |
| Length | 80mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-75-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.