Schaffner FN3258-75-52 technical specifications.
| Current | 75A |
| Current Rating | 75A |
| Depth | 270mm |
| Frequency | 50Hz |
| Height | 135mm |
| Leakage Current | 33mA |
| Length | 80mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 480V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258-75-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.