
Three-phase power line filter designed for 0Hz to 60Hz operation, featuring a robust 180A current rating and a maximum AC voltage rating of 520V. This filter offers terminal block termination and flange mounting for secure chassis installation. It operates within a temperature range of -25°C to 100°C and boasts IP20 protection. Approvals include UL, CSA, and ENEC, with RoHS compliance confirmed.
Schaffner FN3258H-180-40 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 180A |
| Current Rating | 180A |
| Depth | 120mm |
| Frequency | 60Hz |
| Height | 170mm |
| Leakage Current | 33mA |
| Length | 120mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258H-180-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.