Schaffner FN3258H-75-52 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 75A |
| Current Rating | 75A |
| Depth | 80mm |
| Height | 135mm |
| Length | 270mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | FN 3258 |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3258H-75-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.