
The FN326-1/02 is a general purpose circuit protection module with a current rating of 1A and a voltage rating of 250V AC. It is approved by UL, CSA, and VDE, and is available in a module package with solder termination. The module has a leakage current of 190uA and operates at a frequency of 400Hz. It is not RoHS compliant.
Schaffner FN326-1/02 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current Rating | 1A |
| Frequency | 400Hz |
| Leakage Current | 190uA |
| RoHS Compliant | No |
| Series | FN 326 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schaffner FN326-1/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.