
Three-phase power line EMI/RFI filter designed for 520V AC operation at 60 Hz. Features a 16A maximum current rating and chassis mount with flanges for secure installation. Operating temperature range spans from -25°C to 100°C. This RoHS compliant component utilizes terminal block termination and is packaged in a box.
Schaffner FN3268-16-44 technical specifications.
| Package/Case | 300 |
| Current | 16A |
| Current Rating | 16A |
| Depth | 45mm |
| Height | 70mm |
| Length | 250mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 3268 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3268-16-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.