Schaffner FN3268-180-40 technical specifications.
| Package/Case | 300 |
| Current | 180A |
| Current Rating | 180A |
| Depth | 120mm |
| Height | 170mm |
| Length | 380mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | FN 3268 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3268-180-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.