
The Schaffner FN3268-42-33 is a 3-phase power line filter with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a current rating of 42A and a voltage rating of 300V AC. The filter is designed for use at a frequency of 60 Hz and is packaged in a box. It is RoHS compliant and has a flange mount design with terminal block termination.
Schaffner FN3268-42-33 technical specifications.
| Package/Case | 300 |
| Current | 42A |
| Current Rating | 42A |
| Depth | 50mm |
| Height | 85mm |
| Length | 310mm |
| Max Current Rating | 42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 3268 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3268-42-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
