Schaffner FN3270H-100-35 technical specifications.
| Package/Case | 300 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 290mm |
| Frequency | 60Hz |
| Height | 90mm |
| Leakage Current | 29.4mA |
| Length | 95mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-100-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
