
3-phase line filter with a 320A current rating, designed for chassis mounting. Features a 300V AC voltage rating and operates at 60Hz. Offers a leakage current of 59.5mA and a maximum operating temperature of 100°C. Dimensions are 300mm length, 211mm depth, and 86mm height. Terminations utilize quick connect technology.
Schaffner FN3270H-320-99 technical specifications.
| Package/Case | 300 |
| Current | 320A |
| Current Rating | 320A |
| Depth | 211mm |
| Frequency | 60Hz |
| Height | 86mm |
| Leakage Current | 59.5mA |
| Length | 300mm |
| Max Current Rating | 320A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-320-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
