
Three-phase power line filter rated for 400A and 520VAC, designed for RFI suppression. Features a 400A maximum current rating and operates across a temperature range of -25°C to 100°C. This chassis-mount component offers quick connect terminations and a leakage current of 59.5mA. Dimensions include a length of 300mm, width of 211mm, and height of 86mm. RoHS compliant.
Schaffner FN3270H-400-99 technical specifications.
| Package/Case | 300 |
| Current | 400A |
| Current Rating | 400A |
| Depth | 211mm |
| Height | 86mm |
| Leakage Current | 59.5mA |
| Length | 300mm |
| Max Current Rating | 400A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 60 Hz |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 3270 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3270H-400-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.