
Three-phase EMI/RFI power line filter designed for 480V AC operation at 60Hz. Features a 16A current rating, chassis mount with flanges, and terminal block termination. Operating frequency range is 0 to 60Hz, with a maximum voltage rating of 520V AC. Includes UL, CSA, and ENEC approvals, IP20 rating, and is RoHS compliant. Leakage current is 1mA, with an operating temperature range of -25°C to 100°C.
Schaffner FN3280H-16-29 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 142.8mm |
| Frequency | 60Hz |
| Height | 80mm |
| Leakage Current | 1mA |
| Length | 143mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-16-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.