
High-end 3-phase/neutral power line filter with a 200A current rating, designed for 480V AC operation up to 60Hz. Features include chassis mounting, terminal block termination, and a robust IP20 rating. Operating temperature range spans from -25°C to 100°C, with a leakage current of 1mA. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN3280H-200-40 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 200A |
| Current Rating | 200A |
| Depth | 170mm |
| Frequency | 60Hz |
| Height | 170mm |
| Leakage Current | 1mA |
| Length | 280mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-200-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
