Schaffner FN3280H-25-33 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 180mm |
| Height | 115mm |
| Length | 153mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | DC to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
