
Three-phase EMI/RFI power line filter, 36A current rating, 480VAC / 520VDC voltage rating, operating from 0 to 60Hz. Features chassis mount with flanges, terminal block termination, and a 300 package size. Includes UL, CSA, and ENEC approvals, with a leakage current of 1mA and a maximum operating temperature of 100°C. RoHS compliant.
Schaffner FN3280H-36-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 36A |
| Current Rating | 36A |
| Depth | 180mm |
| Frequency | 60Hz |
| Height | 115mm |
| Leakage Current | 1mA |
| Length | 153mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-36-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
