Schaffner FN3280H-600-99 technical specifications.
| Package/Case | 300 |
| Current Rating | 600A |
| Depth | 220mm |
| Frequency | 60Hz |
| Height | 150mm |
| Length | 220mm |
| Max Current Rating | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-600-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.