
Chassis mount AC line filter rated for 64A and 520V AC, operating at 60Hz. Features include a 1mA leakage current, terminal block termination, and a robust operating temperature range of -25°C to 100°C. This RoHS compliant component is designed for general power applications and holds UL, CSA, and ENEC approvals.
Schaffner FN3280H-64-34 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 64A |
| Current Rating | 64A |
| Depth | 238mm |
| Frequency | 60Hz |
| Height | 125mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 153mm |
| Max Current Rating | 64A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | FN 3280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 520V |
| DC Rated Voltage | 520V |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3280H-64-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
