Schaffner FN3288-50-53-C26-R65 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 65 |
| Length | 226 |
| Height | 180 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN3288-50-53-C26-R65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.