Schaffner FN3288-80-34-C35-R65 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Width | 80 |
| Length | 250 |
| Height | 205 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner FN3288-80-34-C35-R65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.