Chassis mount power line filter with a 6A current rating and 250V AC/DC voltage rating. Features 800uH inductance, 340uA leakage current, and operates from 0 to 400Hz, with a maximum operating temperature of 100°C. Approvals include UL, CSA, and ENEC. Termination is via quick connect.
Schaffner FN332-6-05 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Depth | 45mm |
| Frequency | 400Hz |
| Height | 24.8mm |
| Inductance | 800uH |
| Leakage Current | 340uA |
| Length | 65.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 332 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN332-6-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.