
Three-phase AC line filter for chassis mounting, rated for 250A and 520V DC / 300V AC. Features a 60Hz operating frequency, 100°C maximum operating temperature, and 6mA leakage current. This RoHS compliant component utilizes screw terminations and has a weight of 7kg.
Schaffner FN3359-250-28 technical specifications.
| Package/Case | 300 |
| Current | 250A |
| Current Rating | 250A |
| Depth | 230mm |
| Frequency | 60Hz |
| Height | 125mm |
| Leakage Current | 6mA |
| Length | 300mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 520V |
| Weight | 7kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359-250-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.