Three-phase power line EMI/RFI filter designed for 520V AC operation at 60Hz. Features a 400A maximum current rating and chassis mount with flanges. Operating temperature range is -25°C to 100°C, with a leakage current of 6mA. Approvals include UL, CSA, IEC, and EN, with screw termination and IP00 rating. This RoHS compliant component is packaged in a tray.
Schaffner FN3359-400-99 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 300 |
| Current | 400A |
| Current Rating | 400A |
| Depth | 260mm |
| Frequency | 60Hz |
| Height | 115mm |
| Leakage Current | 6mA |
| Length | 300mm |
| Max Current Rating | 400A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359-400-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.