Schaffner FN3359HV-250-28 technical specifications.
| Approvals | cULus, ENEC |
| Current | 250A |
| Current Rating | 400A |
| Depth | 230mm |
| Height | 125mm |
| Leakage Current | 6mA |
| Length | 300mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 690V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | AC |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Threaded |
| Voltage Rating (AC) | 400V |
| Weight | 7kg |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359HV-250-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.