Schaffner FN3359HV-800-99 technical specifications.
| Approvals | cULus, ENEC |
| Current | 800A |
| Current Rating | 800A |
| Depth | 280mm |
| Height | 170mm |
| Leakage Current | 6mA |
| Length | 350mm |
| Max Current Rating | 800A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 ? 60Hz |
| Package Quantity | 1 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | FN 3359 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN3359HV-800-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.